
ERJ-UP6D1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1202VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1202VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1202V |
Description | RES 12K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$4.90000 | NT$49 |
| 25 | NT$3.92000 | NT$98 |
| 50 | NT$3.38000 | NT$169 |
| 100 | NT$2.94000 | NT$294 |
| 250 | NT$2.50000 | NT$625 |
| 500 | NT$2.24600 | NT$1,123 |
| 1,000 | NT$2.04500 | NT$2,045 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$1.65880 | NT$8,294 |
| 10,000 | NT$1.56870 | NT$15,687 |
| 15,000 | NT$1.52480 | NT$22,872 |
| 25,000 | NT$1.47716 | NT$36,929 |
| 35,000 | NT$1.44991 | NT$50,747 |
| 50,000 | NT$1.42412 | NT$71,206 |

