
ERZ-VA7D431 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D431CT-ND - Cut Tape (CT) 10-ERZ-VA7D431TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D431 |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Cut Tape (CT) Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.50000 | NT$65 |
| 25 | NT$5.76000 | NT$144 |
| 100 | NT$4.94000 | NT$494 |
| 250 | NT$4.54800 | NT$1,137 |
| 500 | NT$4.31200 | NT$2,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$3.96200 | NT$3,962 |
| 2,000 | NT$3.80750 | NT$7,615 |
| 3,000 | NT$3.73067 | NT$11,192 |
| 5,000 | NT$3.64520 | NT$18,226 |
| 7,000 | NT$3.59529 | NT$25,167 |
| 10,000 | NT$3.54730 | NT$35,473 |

