



EVP-AYG0BA | |
|---|---|
DigiKey Part Number | P17698TR-ND - Tape & Reel (TR) P17698CT-ND - Cut Tape (CT) P17698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AYG0BA |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 3.40mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 240gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$15.60000 | NT$156 |
| 25 | NT$14.56000 | NT$364 |
| 100 | NT$13.00000 | NT$1,300 |
| 250 | NT$12.04400 | NT$3,011 |
| 500 | NT$11.36800 | NT$5,684 |
| 1,000 | NT$10.74200 | NT$10,742 |
| 2,500 | NT$9.99480 | NT$24,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | NT$9.01263 | NT$72,101 |
| 16,000 | NT$8.60688 | NT$137,710 |
| 24,000 | NT$8.39229 | NT$201,415 |
| 40,000 | NT$8.14465 | NT$325,786 |










