Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
cms-photo-disclaimer
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side

EYG-A091203A

cms-digikey-product-number
P122419-ND
cms-manufacturer
cms-manufacturer-product-number
EYG-A091203A
cms-description
THERM PAD 115MMX90MM W/ADH GRAY
cms-customer-reference
cms-detailed-description
Thermal Pad Gray 115.00mm x 90.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Usage
In-Plane Heat Transfer
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
115.00mm x 90.00mm
Thickness
0.0010" (0.025mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
Acrylic Tape
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.