
CLT100NFR-3 | |
|---|---|
DigiKey Part Number | 298-CLT100NFR-3-ND |
Manufacturer | |
Manufacturer Product Number | CLT100NFR-3 |
Description | SLIT NYLON CLT, FLAME RETARDANT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.360" (34.54mm) X 184' (56.08m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.140" (28.96mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.360" (34.54mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Orange | |
Length | 184' (56.08m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 135°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$7,375.00000 | NT$7,375 |
| 2 | NT$7,215.00000 | NT$14,430 |

