New at DigiKey
Slit Wrap 1.358" (34.50mm) X Enter Number of Feet in Order Quantity Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT100PUV-0

DigiKey Part Number
298-CLT100PUV-0-DS-ND
Manufacturer
Manufacturer Product Number
CLT100PUV-0
Description
CORRUGATED LOOM TUBING FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.358" (34.50mm) X Enter Number of Feet in Order Quantity Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.142" (29.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.358" (34.50mm)
Material
Polypropylene (PP)
Color
Black
Length
Enter Number of Feet in Order Quantity
Wall Thickness
0.500" ~ 0.660" (12.70mm ~ 16.76mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Width
-
Spool Size
2329' (709.88m)
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1NT$65.00000NT$65
5NT$62.00000NT$310
10NT$60.70000NT$607
20NT$59.45000NT$1,189
50NT$57.76000NT$2,888
100NT$56.51000NT$5,651
250NT$54.90800NT$13,727
500NT$53.72200NT$26,861
1,000NT$52.56000NT$52,560
Manufacturers Standard Package
Alternate Length
CORRUGATED LOOM TUBING, ID 1.1"
In-Stock: 0
Unit Price: NT$72,194.00000