


CLT188PUV-0 | |
|---|---|
DigiKey Part Number | 298-CLT188PUV-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | CLT188PUV-0 |
Description | CORRUGATED LOOM TUBING FOOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.154" (54.71mm) X Enter Number of Feet in Order Quantity Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.898" (48.21mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 2.154" (54.71mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Spool Size | 885' (269.75m) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$211.00000 | NT$211 |
| 5 | NT$201.20000 | NT$1,006 |
| 10 | NT$196.90000 | NT$1,969 |
| 20 | NT$192.65000 | NT$3,853 |
| 50 | NT$187.16000 | NT$9,358 |
| 100 | NT$183.10000 | NT$18,310 |
| 250 | NT$177.88000 | NT$44,470 |
| 500 | NT$174.02400 | NT$87,012 |
| 1,000 | NT$170.24400 | NT$170,244 |


