



CLT75PUV-0 | |
|---|---|
DigiKey Part Number | 298-CLT75PUV-0-ND |
Manufacturer | |
Manufacturer Product Number | CLT75PUV-0 |
Description | CORRUGATED LOOM TUBING, ID 0.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.992" (25.20mm) X 4000' (1219.20m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.819" (20.80mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.992" (25.20mm) | |
Material | Polypropylene (PP) | |
Color | Black | |
Length | 4000' (1219.20m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 85°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$93,154.00000 | NT$93,154 |


