


FSD77-8-3K2 | |
|---|---|
DigiKey Part Number | 298-FSD77-8-3K2TR-ND - Tape & Reel (TR) 298-FSD77-8-3K2CT-ND - Cut Tape (CT) 298-FSD77-8-3K2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD77-8-3K2 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$5.40000 | NT$54 |
| 25 | NT$5.24000 | NT$131 |
| 50 | NT$5.14000 | NT$257 |
| 100 | NT$5.03000 | NT$503 |
| 250 | NT$4.89200 | NT$1,223 |
| 500 | NT$4.78600 | NT$2,393 |
| 1,000 | NT$4.68400 | NT$4,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.52500 | NT$13,575 |
| 6,000 | NT$4.42750 | NT$26,565 |
| 9,000 | NT$4.37144 | NT$39,343 |
| 15,000 | NT$4.30173 | NT$64,526 |
| 21,000 | NT$4.25643 | NT$89,385 |
| 30,000 | NT$4.20887 | NT$126,266 |










