
PN18-8F-E | |
|---|---|
DigiKey Part Number | 298-23096-ND |
Manufacturer | |
Manufacturer Product Number | PN18-8F-E |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Butted Seam, Serrated Termination |
Part Status Obsolete | Color Red |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 8 Stud | Contact Material Copper |
Width - Outer Edges 0.320" (8.13mm) | Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm) |
Length - Overall 0.850" (21.59mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.170" (4.32mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN18-8F-C | Panduit Corp | 945 | 298-15504-ND | NT$54.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$53.00000 | NT$53 |
| 20 | NT$48.05000 | NT$961 |



