


PRT1.5S-M | |
|---|---|
DigiKey Part Number | 298-14022-ND |
Manufacturer | |
Manufacturer Product Number | PRT1.5S-M |
Description | CBL TIE RELEAS NAT 50LB 6.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 6.25" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$7.16200 | NT$7,162 |
| 2,000 | NT$6.99750 | NT$13,995 |
| 3,000 | NT$6.90200 | NT$20,706 |
| 5,000 | NT$6.78340 | NT$33,917 |
| 7,000 | NT$6.70614 | NT$46,943 |
| 10,000 | NT$6.62500 | NT$66,250 |
| 25,000 | NT$6.41984 | NT$160,496 |
| 50,000 | NT$6.26774 | NT$313,387 |
| 100,000 | NT$6.11837 | NT$611,837 |

