
5KMC13AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC13AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC13AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC13AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC13AS-AU_R1_000A1 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 233A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$19.80750 | NT$15,846 |
| 1,600 | NT$18.21938 | NT$29,151 |
| 2,400 | NT$17.41042 | NT$41,785 |
| 4,000 | NT$15.96325 | NT$63,853 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$62.00000 | NT$62 |
| 10 | NT$39.60000 | NT$396 |
| 100 | NT$26.60000 | NT$2,660 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$74.00000 | NT$74 |

