
5KMC30CAS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-5KMC30CAS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-5KMC30CAS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-5KMC30CAS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KMC30CAS-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$25.79375 | NT$20,635 |
| 1,600 | NT$9.53938 | NT$15,263 |
| 2,400 | NT$9.05625 | NT$21,735 |
| 4,000 | NT$8.51375 | NT$34,055 |
| 5,600 | NT$8.19232 | NT$45,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$71.00000 | NT$71 |
| 10 | NT$59.30000 | NT$593 |
| 100 | NT$52.77000 | NT$5,277 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |

