
BAS70TW_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70TW_S2_00001TR-ND - Tape & Reel (TR) 3757-BAS70TW_S2_00001CT-ND - Cut Tape (CT) 3757-BAS70TW_S2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TW_S2_00001 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$4.80000 | NT$48 |
| 100 | NT$2.98000 | NT$298 |
| 500 | NT$2.17800 | NT$1,089 |
| 1,000 | NT$1.91700 | NT$1,917 |
| 2,000 | NT$1.69750 | NT$3,395 |
| 5,000 | NT$1.45960 | NT$7,298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$1.31190 | NT$13,119 |
| 20,000 | NT$1.18755 | NT$23,751 |
| 30,000 | NT$1.12417 | NT$33,725 |
| 50,000 | NT$1.05288 | NT$52,644 |
| 70,000 | NT$1.01067 | NT$70,747 |
| 100,000 | NT$0.96963 | NT$96,963 |

