
BZT52-B75S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B75S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B75S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B75S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B75S-AU_R1_000A1 |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 250 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B75S_R1_00001 | Panjit International Inc. | 5,000 | 3757-BZT52-B75S_R1_00001CT-ND | NT$7.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.85220 | NT$4,261 |
| 10,000 | NT$0.36160 | NT$3,616 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.60000 | NT$26 |
| 100 | NT$1.60000 | NT$160 |
| 500 | NT$1.15200 | NT$576 |
| 1,000 | NT$1.00600 | NT$1,006 |
| 2,000 | NT$0.88300 | NT$1,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.20000 | NT$32 |
| 100 | NT$1.67000 | NT$167 |
| 500 | NT$1.50400 | NT$752 |
| 1,000 | NT$1.33800 | NT$1,338 |

