
P4SMAJ36CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ36CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ36CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ36CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36CAS_R1_00001 |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | NT$3.11778 | NT$5,612 |
| 3,600 | NT$2.80778 | NT$10,108 |
| 5,400 | NT$2.64981 | NT$14,309 |
| 9,000 | NT$2.47189 | NT$22,247 |
| 12,600 | NT$2.36651 | NT$29,818 |
| 18,000 | NT$2.26411 | NT$40,754 |
| 45,000 | NT$2.03920 | NT$91,764 |
| 90,000 | NT$1.90027 | NT$171,024 |

