Parametric Equivalent

PDZ20B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PDZ20B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PDZ20B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PDZ20B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ20B-AU_R1_000A1 |
Description | DIODE ZENER 20V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2.18% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 15 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.18% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ20B_R1_00001 | Panjit International Inc. | 0 | 3757-PDZ20B_R1_00001CT-ND | NT$5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.89860 | NT$4,493 |
| 10,000 | NT$0.80220 | NT$8,022 |
| 15,000 | NT$0.75300 | NT$11,295 |
| 25,000 | NT$0.69768 | NT$17,442 |
| 35,000 | NT$0.66486 | NT$23,270 |
| 50,000 | NT$0.63296 | NT$31,648 |
| 125,000 | NT$0.56288 | NT$70,360 |
| 250,000 | NT$0.51956 | NT$129,890 |
| 500,000 | NT$0.48314 | NT$241,570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |












