0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1403M1Q_R1_00001

DigiKey Part Number
3757-PE1403M1Q_R1_00001TR-ND - Tape & Reel (TR)
3757-PE1403M1Q_R1_00001CT-ND - Cut Tape (CT)
3757-PE1403M1Q_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1403M1Q_R1_00001
Description
TVS DIODE 3.3VWM 13VC 2DFN
Customer Reference
Detailed Description
13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$9.00000NT$9
10NT$5.30000NT$53
* All Digi-Reel orders will add a NT$215 reeling fee.