SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3060VHE_R1_00001

DigiKey Part Number
3757-SSM3060VHE_R1_00001TR-ND - Tape & Reel (TR)
3757-SSM3060VHE_R1_00001CT-ND - Cut Tape (CT)
3757-SSM3060VHE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3060VHE_R1_00001
Description
DIODE SCHOTTKY 60V 3A SOD123HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$11.00000NT$11
10NT$6.80000NT$68
100NT$4.24000NT$424
500NT$3.14200NT$1,571
1,000NT$2.78600NT$2,786
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$2.33267NT$6,998
6,000NT$2.10350NT$12,621
9,000NT$1.98678NT$17,881
15,000NT$1.85547NT$27,832
21,000NT$1.77771NT$37,332
30,000NT$1.70207NT$51,062
75,000NT$1.53608NT$115,206
150,000NT$1.43591NT$215,386
Manufacturers Standard Package