
NBB8-18GM50-E0 | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM50-E0-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM50-E0 |
Description | INDUCTIVE SEN 8MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,506.00000 | NT$4,506 |
| 5 | NT$4,194.00000 | NT$20,970 |
| 10 | NT$4,077.70000 | NT$40,777 |
| 25 | NT$3,938.52000 | NT$98,463 |
| 50 | NT$3,843.22000 | NT$192,161 |

