
NBN15-30GM50-E0-V1 | |
|---|---|
DigiKey Part Number | 2046-NBN15-30GM50-E0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBN15-30GM50-E0-V1 |
Description | INDUCTIVE SEN 15MM NPN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,925.00000 | NT$3,925 |
| 5 | NT$3,648.00000 | NT$18,240 |
| 10 | NT$3,544.80000 | NT$35,448 |
| 25 | NT$3,421.28000 | NT$85,532 |
| 50 | NT$3,336.72000 | NT$166,836 |
| 100 | NT$3,259.11000 | NT$325,911 |

