
NMB1.5-8GM50-E2-C-FE-V1 | |
|---|---|
DigiKey Part Number | 2046-NMB1.5-8GM50-E2-C-FE-V1-ND |
Manufacturer | |
Manufacturer Product Number | NMB1.5-8GM50-E2-C-FE-V1 |
Description | INDUCTIVE SEN 1.5MM PNP PTFE COA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6,149.00000 | NT$6,149 |

