
G16-A-0188-75-040 | |
|---|---|
DigiKey Part Number | 2222-G16-A-0188-75-040-ND |
Manufacturer | |
Manufacturer Product Number | G16-A-0188-75-040 |
Description | MAGNET 1.005"D X 0.210"THICK CYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnet Neobond 1.005" Dia x 0.210" H (25.53mm x 5.33mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shape | Ring | |
Magnetization | Radial Multipole | |
Material | Neobond | |
Finish | - | |
Grade | - | |
Gauss Strength | 4000G | |
Size | 1.005" Dia x 0.210" H (25.53mm x 5.33mm) | |
Operating Temperature | 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$189.00000 | NT$189 |
| 5 | NT$169.40000 | NT$847 |
| 10 | NT$162.30000 | NT$1,623 |
| 25 | NT$153.76000 | NT$3,844 |
| 50 | NT$147.98000 | NT$7,399 |
| 100 | NT$142.67000 | NT$14,267 |
| 500 | NT$131.97400 | NT$65,987 |
| 1,000 | NT$127.98900 | NT$127,989 |


