
1061586 | |
|---|---|
DigiKey Part Number | 277-1061586TR-ND - Tape & Reel (TR) 277-1061586CT-ND - Cut Tape (CT) 277-1061586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1061586 |
Description | CONN HEADER 0.8MM 80POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1061586 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.309" (7.85mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A |
Pitch - Mating | Voltage Rating 500VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.056" (1.42mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$522.00000 | NT$522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$502.13600 | NT$125,534 |


