
1162557 | |
|---|---|
DigiKey Part Number | 277-1162557-ND |
Manufacturer | |
Manufacturer Product Number | 1162557 |
Description | 20-PIN (LOW-DENSITY) 4.0 M CABLE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1162557 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 14 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5,822.00000 | NT$5,822 |

