Similar

2402980 | |
|---|---|
DigiKey Part Number | 277-16685-ND |
Manufacturer | |
Manufacturer Product Number | 2402980 |
Description | GRAPHIC DISPLAY TFT RGB 15.6" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color USB 15.6" (396.24mm) 1366 x 768 (WXGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Viewing Area | - | |
Backlight | LED - White | |
Dot Pixels | 1366 x 768 (WXGA) | |
Interface | USB | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |


