
2908861 | |
|---|---|
DigiKey Part Number | 277-2908861-ND |
Manufacturer | |
Manufacturer Product Number | 2908861 |
Description | CABLE ASSEMBLY INPUT, OUTPUT |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Allen-Bradley® ControlLogix Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2908861 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 1, 36 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | Allen-Bradley® ControlLogix Series | |
Approval Agency | cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11,326.00000 | NT$11,326 |
| 10 | NT$10,935.10000 | NT$109,351 |

