Image for 2916024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2916024

DigiKey Part Number
277-9452-ND
Manufacturer
Manufacturer Product Number
2916024
Description
MODULE DIGITAL OUTPUT IP20
Customer Reference
Detailed Description
Protection Relay DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Function
-
Voltage - Supply
19.2 ~ 30VDC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable