
ABPY00201209121Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00201209121Y00TR-ND - Tape & Reel (TR) 553-ABPY00201209121Y00CT-ND - Cut Tape (CT) 553-ABPY00201209121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00201209121Y00 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.00000 | NT$60 |
| 25 | NT$5.20000 | NT$130 |
| 50 | NT$4.64000 | NT$232 |
| 100 | NT$4.14000 | NT$414 |
| 250 | NT$3.54400 | NT$886 |
| 500 | NT$3.13000 | NT$1,565 |
| 1,000 | NT$2.74600 | NT$2,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$2.05475 | NT$8,219 |
| 8,000 | NT$1.97688 | NT$15,815 |



