
| PGL6704.222HLT | |
|---|---|
| DigiKey Part Number | 553-PGL6704.222HLTTR-ND - Tape & Reel (TR) 553-PGL6704.222HLTCT-ND - Cut Tape (CT) 553-PGL6704.222HLTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PGL6704.222HLT | 
| Description | IND FLAT COIL HF 2.2UH 16A | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Unshielded Wirewound Inductor 34 A 1.6mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | - | |
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 16A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 1.6mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.748" L x 0.673" W (19.00mm x 17.1mm) | |
| Height - Seated (Max) | 0.531" (13.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | NT$171.00000 | NT$171 | 
| 10 | NT$140.50000 | NT$1,405 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | NT$113.75833 | NT$13,651 | 
| 240 | NT$107.27917 | NT$25,747 | 
| 360 | NT$103.66389 | NT$37,319 | 
| 600 | NT$99.28667 | NT$59,572 | 
| 840 | NT$96.50833 | NT$81,067 | 
| 1,200 | NT$95.61750 | NT$114,741 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Taiwan
Taiwan