
SPHS20832 | |
|---|---|
DigiKey Part Number | 553-SPHS20832-ND |
Manufacturer | |
Manufacturer Product Number | SPHS20832 |
Description | ANT SP HELSH 1-4W 832M SMA M T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 832MHz | |
Frequency Range | 800MHz ~ 864MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.750" (69.85mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | NT$1,089.85185 | NT$58,852 |

