
QPQ5601TR13 | |
|---|---|
DigiKey Part Number | 2312-QPQ5601TR13TR-ND - Tape & Reel (TR) 2312-QPQ5601TR13CT-ND - Cut Tape (CT) 2312-QPQ5601TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ5601TR13 |
Description | 6GHZ WI-FI UNII 5-8 BANDBOOST FI |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 6.535GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.18GHz Bandwidth 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.535GHz Center | |
Bandwidth | 1.18GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.051" L x 0.067" W (1.30mm x 1.70mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$82.00000 | NT$82 |
| 250 | NT$75.17200 | NT$18,793 |
| 500 | NT$65.82000 | NT$32,910 |
| 5,000 | NT$35.60740 | NT$178,037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$27.87440 | NT$278,744 |

