T2G4005528-FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2G4005528-FS

DigiKey Part Number
2312-T2G4005528-FS-ND
Manufacturer
Manufacturer Product Number
T2G4005528-FS
Description
DC-3.5 GHZ, 55W, 28V GAN RF PWR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 3.5GHz 16dB 55W 2L-FLG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Technology
GaN
Configuration
N-Channel
Frequency
3.5GHz
Gain
16dB
Current Rating (Amps)
20A
Noise Figure
-
Power - Output
55W
Voltage - Rated
28 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2L-FLG
Supplier Device Package
2L-FLG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tray
QuantityUnit PriceExt Price
100NT$9,111.73000NT$911,173
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.