Blue 470nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655R-IB

DigiKey Part Number
1516-QBLP655R-IBTR-ND - Tape & Reel (TR)
1516-QBLP655R-IBCT-ND - Cut Tape (CT)
1516-QBLP655R-IBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP655R-IB
Description
LED BLUE CLR 1205 SMD BOTTOM ENT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655R-IB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.20mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88,625
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$10.00000NT$10
10NT$7.10000NT$71
100NT$4.98000NT$498
500NT$4.01800NT$2,009
1,000NT$3.70100NT$3,701
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$3.29100NT$9,873
6,000NT$3.08150NT$18,489
9,000NT$2.97389NT$26,765
15,000NT$2.85233NT$42,785
21,000NT$2.77995NT$58,379
30,000NT$2.70933NT$81,280
Manufacturers Standard Package