Transceiver Module Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG95M2LA-64-SGNS

DigiKey Part Number
2958-BG95M2LA-64-SGNSTR-ND - Tape & Reel (TR)
2958-BG95M2LA-64-SGNSCT-ND - Cut Tape (CT)
2958-BG95M2LA-64-SGNSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG95M2LA-64-SGNS
Description
RF TXRX MOD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Transceiver Module Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BG95M2LA-64-SGNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
MDM9205-0
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$976.00000NT$976
10NT$851.70000NT$8,517
25NT$808.64000NT$20,216
100NT$749.61000NT$74,961
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250NT$714.32800NT$178,582
500NT$689.43600NT$344,718
Manufacturers Standard Package