
617240 | |
|---|---|
DigiKey Part Number | 2201-617240-ND |
Manufacturer | |
Manufacturer Product Number | 617240 |
Description | EPX CT #16 PIN CRP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 16-20 AWG Crimp |
Category | Pin or Socket Pin |
Manufacturer Radiall USA, Inc. | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$393.00000 | NT$393 |

