
CSM-DACON | |
---|---|
DigiKey Part Number | 5596-CSM-DACON-ND |
Manufacturer | |
Manufacturer Product Number | CSM-DACON |
Description | RJ45 Ethernet Adapter Cable |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male, Right Angle to RJ45, 8p8c 4.00' (1.22m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radical Robotics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Circular 08 pos Male, Right Angle to RJ45, 8p8c | |
Length | 4.00' (1.22m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$42,265.00000 | NT$42,265 |