
XPC-R1-100 | |
---|---|
DigiKey Part Number | 5596-XPC-R1-100-ND |
Manufacturer | |
Manufacturer Product Number | XPC-R1-100 |
Description | Explosion Proof Camera w 100' ca |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/2.8" 1920 x 1080 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radical Robotics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Camera Type | CMOS 1/2.8" | |
Resolution | 1920 x 1080 | |
Frames per Second | 30.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$677,972.00000 | NT$677,972 |