
1854-832-AL | |
|---|---|
DigiKey Part Number | 1772-2492-ND |
Manufacturer | |
Manufacturer Product Number | 1854-832-AL |
Description | RND STANDOFF #8-32 ALUM 101.60MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 4.000" (101.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$343.00000 | NT$343 |
| 5 | NT$296.00000 | NT$1,480 |
| 10 | NT$279.10000 | NT$2,791 |
| 25 | NT$259.56000 | NT$6,489 |
| 50 | NT$246.54000 | NT$12,327 |
| 100 | NT$234.91000 | NT$23,491 |
| 250 | NT$221.36400 | NT$55,341 |
| 500 | NT$212.34600 | NT$106,173 |
| 1,000 | NT$204.25800 | NT$204,258 |

