16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-16.000-12-2030-EXT-TR-NS1

DigiKey Part Number
2151-R2520-16.000-12-2030-EXT-TR-NS1TR-ND - Tape & Reel (TR)
2151-R2520-16.000-12-2030-EXT-TR-NS1CT-ND - Cut Tape (CT)
2151-R2520-16.000-12-2030-EXT-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-16.000-12-2030-EXT-TR-NS1
Description
CRYSTAL 16.000MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX2B16.000F1210F30Shenzhen SCTF Electronics72,0005852-SX2B16.000F1210F30TR-NDNT$34.10000Parametric Equivalent
In-Stock: 5,795
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$6.20000NT$62
25NT$5.84000NT$146
50NT$5.60000NT$280
100NT$5.37000NT$537
250NT$5.08400NT$1,271
500NT$4.87400NT$2,437
1,000NT$4.67100NT$4,671
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$4.36867NT$13,106
6,000NT$4.18800NT$25,128
9,000NT$4.08578NT$36,772
15,000NT$3.96053NT$59,408
21,000NT$3.88019NT$81,484
30,000NT$3.79680NT$113,904
Manufacturers Standard Package