Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC20-24SK/277/NE/W

DigiKey Part Number
945-RAC20-24SK/277/NE/W-ND
Manufacturer
Manufacturer Product Number
RAC20-24SK/277/NE/W
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
85%
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Standard Number
60335-1; 62368-1
Current - Output 1
830 mA
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$540.00000NT$540
5NT$514.60000NT$2,573
10NT$503.90000NT$5,039
25NT$490.08000NT$12,252
50NT$479.90000NT$23,995
100NT$469.93000NT$46,993
250NT$457.07600NT$114,269
500NT$447.57800NT$223,789
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.