
RS31210BR | |
|---|---|
DigiKey Part Number | 5397-RS31210BRTR-ND - Tape & Reel (TR) 5397-RS31210BRCT-ND - Cut Tape (CT) 5397-RS31210BRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31210BR |
Description | IC ELECTRONIC FUSE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel PCI, PCI-X 10-VSON (3x3) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 5A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 5 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-VFDFN Exposed Pad |
Applications PCI, PCI-X | Supplier Device Package 10-VSON (3x3) |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$34.80000 | NT$348 |
| 25 | NT$31.56000 | NT$789 |
| 100 | NT$27.93000 | NT$2,793 |
| 250 | NT$26.20800 | NT$6,552 |
| 500 | NT$25.17000 | NT$12,585 |
| 1,000 | NT$24.76300 | NT$24,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$22.86720 | NT$114,336 |
| 10,000 | NT$22.41920 | NT$224,192 |
| 15,000 | NT$22.19500 | NT$332,925 |

