
RS31211AR | |
|---|---|
DigiKey Part Number | 5397-RS31211ARTR-ND - Tape & Reel (TR) 5397-RS31211ARCT-ND - Cut Tape (CT) 5397-RS31211ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31211AR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 4 A | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$37.00000 | NT$37 |
| 10 | NT$26.40000 | NT$264 |
| 25 | NT$23.80000 | NT$595 |
| 100 | NT$20.96000 | NT$2,096 |
| 250 | NT$19.61200 | NT$4,903 |
| 500 | NT$18.80000 | NT$9,400 |
| 1,000 | NT$18.13100 | NT$18,131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$17.30533 | NT$51,916 |
| 6,000 | NT$16.90117 | NT$101,407 |
| 9,000 | NT$16.69867 | NT$150,288 |
| 15,000 | NT$16.47447 | NT$247,117 |
| 21,000 | NT$16.34348 | NT$343,213 |

