
RS31211DR | |
|---|---|
DigiKey Part Number | 5397-RS31211DRTR-ND - Tape & Reel (TR) 5397-RS31211DRCT-ND - Cut Tape (CT) 5397-RS31211DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31211DR |
Description | IC ELECTRONIC FUSE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit |
Manufacturer Reed Semiconductor Corp. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 4 A |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-WFDFN Exposed Pad |
Applications Motherboard | Supplier Device Package 8-WSON (2x2) |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$37.00000 | NT$37 |
| 10 | NT$26.70000 | NT$267 |
| 25 | NT$24.16000 | NT$604 |
| 100 | NT$21.28000 | NT$2,128 |
| 250 | NT$19.91200 | NT$4,978 |
| 500 | NT$19.08600 | NT$9,543 |
| 1,000 | NT$18.57100 | NT$18,571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$17.70100 | NT$53,103 |
| 6,000 | NT$17.28767 | NT$103,726 |
| 9,000 | NT$17.08056 | NT$153,725 |
| 15,000 | NT$16.85127 | NT$252,769 |
| 21,000 | NT$16.71724 | NT$351,062 |

