Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31212BR

DigiKey Part Number
5397-RS31212BRTR-ND - Tape & Reel (TR)
5397-RS31212BRCT-ND - Cut Tape (CT)
5397-RS31212BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31212BR
Description
IC ELECTRONIC FUSE 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reed Semiconductor Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Motherboard
Features
Auto Retry
Programmable Features
Current Limit
Voltage - Supply
4.5V ~ 5.5V
Current - Output (Max)
4A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Current - Supply
4 A
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,986
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$37.00000NT$37
10NT$26.40000NT$264
25NT$23.80000NT$595
100NT$20.96000NT$2,096
250NT$19.61200NT$4,903
500NT$18.80000NT$9,400
1,000NT$18.13100NT$18,131
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$17.30533NT$51,916
6,000NT$16.90117NT$101,407
9,000NT$16.69867NT$150,288
15,000NT$16.47447NT$247,117
21,000NT$16.34348NT$343,213
Manufacturers Standard Package