Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS31309BR

DigiKey Part Number
5397-RS31309BRTR-ND - Tape & Reel (TR)
5397-RS31309BRCT-ND - Cut Tape (CT)
5397-RS31309BRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS31309BR
Description
IC ELECTRONIC FUSE 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel Motherboard 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Reed Semiconductor Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
Yes
Applications
Motherboard
Features
Auto Retry
Programmable Features
Current Limit
Voltage - Supply
2.97V ~ 16.5V
Current - Output (Max)
4A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Current - Supply
4 A
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$37.00000NT$37
10NT$26.90000NT$269
25NT$24.32000NT$608
100NT$21.44000NT$2,144
250NT$20.06000NT$5,015
500NT$19.23000NT$9,615
1,000NT$18.71000NT$18,710
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$17.70100NT$53,103
6,000NT$17.28767NT$103,726
9,000NT$17.08056NT$153,725
15,000NT$16.85127NT$252,769
21,000NT$16.71724NT$351,062
Manufacturers Standard Package