
RS31310AR | |
|---|---|
DigiKey Part Number | 5397-RS31310ARTR-ND - Tape & Reel (TR) 5397-RS31310ARCT-ND - Cut Tape (CT) 5397-RS31310ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31310AR |
Description | IC ELECTRONIC FUSE 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel PCI, PCI-X 10-VSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | PCI, PCI-X | |
Features | Latched Fault | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.97V ~ 16.5V | |
Current - Output (Max) | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 5 A | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$40.00000 | NT$40 |
| 10 | NT$28.40000 | NT$284 |
| 25 | NT$25.64000 | NT$641 |
| 100 | NT$22.63000 | NT$2,263 |
| 250 | NT$21.18400 | NT$5,296 |
| 500 | NT$20.31400 | NT$10,157 |
| 1,000 | NT$19.81100 | NT$19,811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$18.38700 | NT$91,935 |
| 10,000 | NT$18.01210 | NT$180,121 |
| 15,000 | NT$17.82440 | NT$267,366 |

