
RS31332A | |
|---|---|
DigiKey Part Number | 5397-RS31332ATR-ND - Tape & Reel (TR) 5397-RS31332ACT-ND - Cut Tape (CT) 5397-RS31332ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31332A |
Description | IC ELECTRONIC FUSE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker | |
Voltage - Supply | 2.97V ~ 16.5V | |
Current - Output (Max) | 7A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 7 A | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 10 | NT$36.10000 | NT$361 |
| 25 | NT$32.72000 | NT$818 |
| 100 | NT$29.01000 | NT$2,901 |
| 250 | NT$27.24000 | NT$6,810 |
| 500 | NT$26.17000 | NT$13,085 |
| 1,000 | NT$25.28900 | NT$25,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$24.20200 | NT$72,606 |
| 6,000 | NT$23.67000 | NT$142,020 |
| 9,000 | NT$23.40356 | NT$210,632 |
| 15,000 | NT$23.10833 | NT$346,625 |

