
AT25DF321A-CCU | |
|---|---|
DigiKey Part Number | AT25DF321A-CCUAD-ND |
Manufacturer | |
Manufacturer Product Number | AT25DF321A-CCU |
Description | IC FLASH 32MBIT SPI 100MHZ 9UBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 100 MHz 9-UBGA (6x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tray | Write Cycle Time - Word, Page 7µs, 3ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 9-UBGA (6x6) |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 16384 pages |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | NT$66.65204 | NT$65,319 |

