
AT25SL641-MHE-T | |
|---|---|
DigiKey Part Number | 1265-1282-2-ND - Tape & Reel (TR) 1265-1282-1-ND - Cut Tape (CT) 1265-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SL641-MHE-T |
Description | IC FLASH 64MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SL641-MHE-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$70.00000 | NT$70 |
| 10 | NT$65.40000 | NT$654 |
| 25 | NT$63.56000 | NT$1,589 |
| 50 | NT$62.12000 | NT$3,106 |
| 100 | NT$60.70000 | NT$6,070 |
| 250 | NT$58.81200 | NT$14,703 |
| 500 | NT$57.39200 | NT$28,696 |
| 1,000 | NT$55.98300 | NT$55,983 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | NT$52.42000 | NT$314,520 |


